857-076-522-204

Heilind Number:EDA857-076-522-204
Manufacturer:EDAC
Manufacturer Number:857-076-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-522-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-522-204

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in extreme operating conditions. With a double row layout and a total of 76 positions, it provides ample connectivity for your applications. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, it's easy to integrate into your setup. Plus, with an amperage rating of 5A and an operating temperature range of -40 to 105°C, you can trust in its efficiency and longevity. Elevate your PCB design with this essential component.