857-076-522-208

Heilind Number:EDA857-076-522-208
Manufacturer:EDAC
Manufacturer Number:857-076-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-522-208

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable power transmission. With two rows and 76 positions, it offers ample connectivity options for various applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for demanding industrial settings. The sleek black design adds a professional touch, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure board-to-board connections.