857-076-522-212

Heilind Number:EDA857-076-522-212
Manufacturer:EDAC
Manufacturer Number:857-076-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-522-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable component designed for demanding applications. With a sleek black finish, it offers not just durability but also a sleek aesthetic appeal. Boasting a current rating of 5 A, it ensures optimal performance even in high-power settings. The housing is made of UL 94V-0 Polyphenylene Sulfide, providing excellent heat resistance and safety. Featuring two rows and 76 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material guarantees stable and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure connections. Whether it's for industrial machinery or telecommunications equipment, this connector is a perfect fit. Operating seamlessly in temperatures ranging from -40 to 105°C, it's built to withstand extreme environments. Trust in its quality and performance for your board-to-board PCB connections.