857-076-524-201

Heilind Number:EDA857-076-524-201
Manufacturer:EDAC
Manufacturer Number:857-076-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-524-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is built to withstand high temperatures and offer superior performance. Featuring two rows of 76 positions each, it ensures seamless data and power transmission. The contact material, crafted from durable Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for seamless installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Choose this Straight mount orientation connector for your next project and experience unparalleled quality and durability.