857-076-524-207

Heilind Number:EDA857-076-524-207
Manufacturer:EDAC
Manufacturer Number:857-076-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-524-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-524-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a dual-row layout and a total of 76 positions, it offers ample connectivity options for your PCB applications. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial settings. The straight mount orientation and a pitch of .156 inches make installation a breeze, while the row spacing of .2 inches allows for efficient PCB design. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.