857-076-524-208

Heilind Number:EDA857-076-524-208
Manufacturer:EDAC
Manufacturer Number:857-076-524-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-524-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-524-208

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this black connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring exceptional durability and safety. With two rows and a total of 76 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its straight mount orientation for easy installation, making it a vital component in your connectivity setup. Elevate your PCB design with this essential connector, a must-have in any electronic assembly.