857-076-524-212

Heilind Number:EDA857-076-524-212
Manufacturer:EDAC
Manufacturer Number:857-076-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-524-212

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. Featuring two rows of precision-engineered Copper Alloy contacts, it offers reliable performance for power and signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures optimal connectivity in any application. With 76 positions available, it accommodates complex circuitry with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures stable functionality even in harsh environments. Upgrade your connectivity solutions with this essential Card Edge Connector.