857-076-540-203

Heilind Number:EDA857-076-540-203
Manufacturer:EDAC
Manufacturer Number:857-076-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-540-203

Detailed Description

Enhance your high-temperature PCB connections with this resilient Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at up to 5A. With a pitch of .156 inches and two rows of 76 positions, it offers ample connectivity options without sacrificing space efficiency. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality under extreme conditions. Upgrade your system with this black Card Edge Connector for seamless board-to-board connectivity.