857-076-540-204

Heilind Number:EDA857-076-540-204
Manufacturer:EDAC
Manufacturer Number:857-076-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-540-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-540-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, this essential component features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts, ensuring reliable performance under extreme conditions. With two rows of 76 positions each, it offers ample connectivity options for your PCB applications. The .156" pitch and .2" row spacing allow for efficient signal transmission, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding industrial and commercial environments. Trust in its quality and performance to meet your connectivity needs with ease.