857-076-540-207

Heilind Number:EDA857-076-540-207
Manufacturer:EDAC
Manufacturer Number:857-076-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-540-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this black connector features a 2-row configuration with 76 positions for seamless data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. Its straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Upgrade your setup with this top-of-the-line connector for unparalleled functionality.