857-076-540-212

Heilind Number:EDA857-076-540-212
Manufacturer:EDAC
Manufacturer Number:857-076-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-540-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek Black. With a sturdy UL 94V-0 Polyphenylene Sulfide housing, this connector is designed for durability in demanding environments, offering a reliable amperage of 5 A. Featuring two rows and 76 positions, it allows for efficient and secure connections on your circuit board. The Copper Alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a versatile and essential component for your projects.