857-076-542-201

Heilind Number:EDA857-076-542-201
Manufacturer:EDAC
Manufacturer Number:857-076-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-542-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage, ideal for demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it ensures reliable conductivity in even the harshest environments. With 2 rows and 76 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your setup today with this essential component.