857-076-542-207

Heilind Number:EDA857-076-542-207
Manufacturer:EDAC
Manufacturer Number:857-076-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-542-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature settings. With two rows of Copper Alloy contacts, it offers a robust 5A of amperage for seamless power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 76 available positions allow for versatile connectivity options. Perfect for board-to-board applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a dependable choice for various electronic devices. Upgrade your connectivity solutions with this essential component.