857-076-542-208

Heilind Number:EDA857-076-542-208
Manufacturer:EDAC
Manufacturer Number:857-076-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-542-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-542-208

Detailed Description

Easily facilitate high-temperature connections with our High Temp Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With two rows of contact points crafted from Copper Alloy, it guarantees secure and stable connections with a pitch of .156 in and row spacing of .2 in. Boasting 76 positions, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation provides ease of installation, while its operating temperature range of -40 to 105 °C ensures consistent functionality even in extreme conditions. Trust in the quality and performance of this connector for seamless Board To Board PCB connections.