857-076-555-202

Heilind Number:EDA857-076-555-202
Manufacturer:EDAC
Manufacturer Number:857-076-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-555-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek connector boasts a black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of precision-machined Copper Alloy contacts, it offers reliable connectivity for up to 76 positions. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs, perfect for high-density applications. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted functionality even in extreme conditions. Whether for industrial machinery or consumer electronics, trust in the quality and efficiency of our Card Edge Connector for your next project.