857-076-555-203

Heilind Number:EDA857-076-555-203
Manufacturer:EDAC
Manufacturer Number:857-076-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-555-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a robust construction featuring UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a dual-row configuration and 76 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for industrial and commercial applications where durability and efficiency are paramount. Upgrade your connectivity solutions with this high-performance Card Edge Connector.