857-076-555-207

Heilind Number:EDA857-076-555-207
Manufacturer:EDAC
Manufacturer Number:857-076-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-555-207

Detailed Description

Upgrade your electronic connections with our High Temperature Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts. With two rows of 76 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing ensure precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive use. Choose the black housing color for a sleek and professional finish. Trust in our quality connector for seamless board-to-board connections.