857-076-555-208

Heilind Number:EDA857-076-555-208
Manufacturer:EDAC
Manufacturer Number:857-076-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-555-208

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and 76 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precision placement. Suitable for a wide range of applications, this connector is built to withstand extreme temperatures, with an operating range of -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.