857-076-556-201

Heilind Number:EDA857-076-556-201
Manufacturer:EDAC
Manufacturer Number:857-076-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-556-201

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector. Designed for reliability in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts, ensuring secure and efficient power transmission. With 76 positions spread across 2 rows and a pitch of .156 inches, it offers ample connectivity for your circuitry. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assemblies with this essential component for seamless board-to-board connections.