857-076-556-202

Heilind Number:EDA857-076-556-202
Manufacturer:EDAC
Manufacturer Number:857-076-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-556-202

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 5A amperage, ensuring reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees both durability and conductivity. With two rows featuring a total of 76 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in this connector for seamless board-to-board connectivity in your projects.