857-076-556-203

Heilind Number:EDA857-076-556-203
Manufacturer:EDAC
Manufacturer Number:857-076-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-556-203

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing for superior durability in challenging environments. With two rows of copper alloy contacts and a total of 76 positions, it ensures secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose straight mount orientation for seamless integration. Elevate your PCB connectivity with this essential component.