857-076-556-204

Heilind Number:EDA857-076-556-204
Manufacturer:EDAC
Manufacturer Number:857-076-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-556-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and 76 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in the durability and functionality of this essential component for seamless board-to-board connections.