857-076-556-208

Heilind Number:EDA857-076-556-208
Manufacturer:EDAC
Manufacturer Number:857-076-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-556-208

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector is essential for seamless PCB integration. Boasting a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers high-speed data transmission with ease. Featuring a total of 76 positions and a straight mount orientation, it ensures a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup today with this essential component.