857-076-556-212

Heilind Number:EDA857-076-556-212
Manufacturer:EDAC
Manufacturer Number:857-076-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-556-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. This durable connector, designed for optimal performance, features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts. With a 5A amperage rating and operating temperature range of -40 to 105°C, it ensures reliable power transmission even in harsh conditions. Boasting two rows and 76 positions, it offers ample connectivity options for your PCB assembly needs. The .156-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation simplifies installation. Trust in this connector for seamless board-to-board connections in demanding applications.