857-076-558-202

Heilind Number:EDA857-076-558-202
Manufacturer:EDAC
Manufacturer Number:857-076-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-558-202

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance under extreme conditions, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in even the harshest environments. With two rows and a total of 76 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive use. Its right-angle mount orientation further enhances versatility, making it suitable for various PCB layouts. Trust in the quality and performance of our Card Edge Connector for all your board-to-board connection needs.