857-076-558-203

Heilind Number:EDA857-076-558-203
Manufacturer:EDAC
Manufacturer Number:857-076-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-558-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for secure and reliable PCB connections. Designed for high performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring longevity and conductivity. With two rows and 76 positions, it offers ample connectivity options for your circuit boards. The black color adds a sleek touch, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our connector to deliver exceptional performance in your electronic projects.