857-076-558-204

Heilind Number:EDA857-076-558-204
Manufacturer:EDAC
Manufacturer Number:857-076-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-558-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh operating conditions. With a current rating of 5A, it offers robust power transmission for your applications. The two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, provide secure and efficient connectivity. Boasting 76 positions, this connector accommodates multiple connections with ease. Its right-angle mount orientation allows for space-saving installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and electronic projects. Explore its full potential in our extensive range of PCB connectors.