857-076-558-207

Heilind Number:EDA857-076-558-207
Manufacturer:EDAC
Manufacturer Number:857-076-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-558-207

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a dual-row layout with 76 positions, ensuring ample connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it offers exceptional heat resistance and longevity. The contact material, made of Copper Alloy, guarantees efficient power transmission with a 5A amperage rating. Its right-angle mount orientation and .156-inch pitch make for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for critical applications where stability is paramount. Upgrade your setup with this essential component for seamless connectivity.