857-076-558-208

Heilind Number:EDA857-076-558-208
Manufacturer:EDAC
Manufacturer Number:857-076-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-558-208

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for durable performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 76 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material ensures reliable signal transmission, while the right angle mount orientation allows for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality component.