857-076-558-212

Heilind Number:EDA857-076-558-212
Manufacturer:EDAC
Manufacturer Number:857-076-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-558-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and features two rows of copper alloy contacts. With a pitch of .156 inches and a spacing of .2 inches, it offers reliable connection for your electronic components. Its right-angle mount orientation and 76 positions make it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector ensures consistent functionality even in harsh environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.