857-076-559-201

Heilind Number:EDA857-076-559-201
Manufacturer:EDAC
Manufacturer Number:857-076-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-559-201

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 76 positions spread across two rows, it offers ample room for seamless board-to-board connections. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Its right-angle mount orientation adds versatility, making it a must-have component for your PCB setup. Stay ahead in connectivity with our premium Card Edge Connector.