857-076-559-202

Heilind Number:EDA857-076-559-202
Manufacturer:EDAC
Manufacturer Number:857-076-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-559-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at up to 5 A. With a double-row configuration and 76 positions, it offers ample connectivity for your PCB layouts. The right-angle mount orientation allows for seamless integration, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly between -40 and 105 °C, this connector is a must-have for industrial applications where durability and performance are paramount. Elevate your PCB designs with this essential component.