857-076-559-203

Heilind Number:EDA857-076-559-203
Manufacturer:EDAC
Manufacturer Number:857-076-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-559-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-559-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With two rows and a total of 76 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for seamless integration. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. Its right angle mount orientation adds versatility to your design, making it a must-have component for your PCB projects. Elevate your connectivity solutions with this high-quality and high-temperature resistant card edge connector.