857-076-559-207

Heilind Number:EDA857-076-559-207
Manufacturer:EDAC
Manufacturer Number:857-076-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-559-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 5 A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With two rows of 76 copper alloy contacts, each spaced precisely at .156 inches, it ensures reliable signal transmission. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees durability. Upgrade your connectivity solutions with this essential component, perfect for various applications in the electronics industry.