857-076-559-212

Heilind Number:EDA857-076-559-212
Manufacturer:EDAC
Manufacturer Number:857-076-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-559-212

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for exceptional performance in demanding environments. With a sleek black finish and a durable housing made from UL 94V-0 Polyphenylene Sulfide, this connector is as reliable as it is stylish. Featuring two rows of finely crafted copper alloy contacts, it ensures secure and efficient power transmission at a 5A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise PCB placement, with 76 positions available for seamless integration. Perfect for right-angle mounting, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any project requiring high-quality board-to-board connections. Elevate your electronics game with this essential component.