857-076-560-201

Heilind Number:EDA857-076-560-201
Manufacturer:EDAC
Manufacturer Number:857-076-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance under extreme conditions. Boasting a sleek black hue, this connector ensures seamless integration while offering a high amperage of 5 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability. Featuring two rows and 76 positions, it allows for efficient data transmission. The copper alloy contact material and .156-inch pitch further enhance its functionality. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your setup with this essential component and experience superior connectivity.