857-076-560-203

Heilind Number:EDA857-076-560-203
Manufacturer:EDAC
Manufacturer Number:857-076-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-560-203

Detailed Description

Enhance your high-temperature electronic connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and 76 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in environments ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this Black connector for efficient and secure board-to-board connections. Elevate your electronic projects with this essential component.