857-078-400-201

Heilind Number:EDA857-078-400-201
Manufacturer:EDAC
Manufacturer Number:857-078-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-400-201

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for durability and efficiency, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring optimal performance even in hot environments. Featuring two rows of 78 positions each, it offers ample connectivity for your circuitry. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for various projects in the electronics industry. Elevate your connectivity solutions with this high-quality Card Edge Connector.