857-078-400-207

Heilind Number:EDA857-078-400-207
Manufacturer:EDAC
Manufacturer Number:857-078-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-400-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and features two rows of 78 positions each, ensuring seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability even in the harshest environments. With a pitch of .156 inches and row spacing of .2 inches, precise installation is a breeze. Its straight mount orientation offers versatility, while an amperage rating of 5A accommodates high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project requiring secure board-to-board connectivity. Elevate your design with this essential component.