857-078-400-212

Heilind Number:EDA857-078-400-212
Manufacturer:EDAC
Manufacturer Number:857-078-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-400-212

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector boasts a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a double row configuration and 78 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Upgrade your PCB connectivity with this top-of-the-line solution.