857-078-420-202

Heilind Number:EDA857-078-420-202
Manufacturer:EDAC
Manufacturer Number:857-078-420-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-420-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector is ideal for industrial and automotive applications where performance under extreme conditions is crucial. With a current rating of 5A and housing material made of UL 94V-0 Polyphenylene Sulfide, it guarantees safe and efficient operation. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers precision and stability in your board-to-board connections. With 78 positions, it provides ample connectivity options for your system. The straight mount orientation ensures easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for your projects. Proudly part of our extensive range of connectors, it's a testament to our commitment to quality and innovation in the industry.