857-078-420-212

Heilind Number:EDA857-078-420-212
Manufacturer:EDAC
Manufacturer Number:857-078-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-420-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient performance. With two rows and 78 positions, it offers ample connectivity for your PCB boards. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation provides versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications where durability and stability are paramount. Upgrade your connectivity solutions with this essential component.