857-078-422-201

Heilind Number:EDA857-078-422-201
Manufacturer:EDAC
Manufacturer Number:857-078-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-422-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability and reliability, this connector features a double-row layout with 78 positions, perfect for seamless board-to-board PCB connections. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures optimal performance even in high-temperature environments ranging from -40 to 105 °C. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Experience superior conductivity and longevity with this essential component for your electronic projects.