857-078-422-207

Heilind Number:EDA857-078-422-207
Manufacturer:EDAC
Manufacturer Number:857-078-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-422-207

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 78 positions provide ample room for complex connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project requiring top-tier performance. Trust in its straight mount orientation for seamless integration and experience the difference of premium quality in every connection.