857-078-422-212

Heilind Number:EDA857-078-422-212
Manufacturer:EDAC
Manufacturer Number:857-078-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-422-212

Detailed Description

Upgrade your high-temperature, board-to-board connection with our cutting-edge Card Edge Connector. Designed for ultimate performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of 78 positions each, it ensures seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for even the most demanding environments. Trust in our connector to deliver exceptional performance and durability for your PCB applications.