857-078-424-203

Heilind Number:EDA857-078-424-203
Manufacturer:EDAC
Manufacturer Number:857-078-424-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-424-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring optimal performance even in high-temperature environments. With two rows and 78 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial settings. Upgrade your connectivity solutions with this essential component.