857-078-440-201

Heilind Number:EDA857-078-440-201
Manufacturer:EDAC
Manufacturer Number:857-078-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-440-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal performance under extreme conditions. With a pitch of .156 inches and two rows containing a total of 78 positions, it offers seamless connectivity for your PCBs. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its 5A amperage rating and robust construction to deliver consistent and secure connections. Elevate your PCB assembly with this essential component.