857-078-442-202

Heilind Number:EDA857-078-442-202
Manufacturer:EDAC
Manufacturer Number:857-078-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-442-202

Detailed Description

Upgrade your board-to-board connections with our High Temp Card Edge Connector. Designed for high-temperature environments, this connector ensures reliable performance at temperatures ranging from -40 to 105°C. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. Featuring two rows of 78 positions, it provides ample connectivity for your PCB applications. The copper alloy contacts and .156-inch pitch deliver excellent conductivity, while the .2-inch row spacing allows for efficient signal transmission. Whether for industrial or commercial use, this connector, with a 5A amperage rating, is ideal for high-power applications. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Upgrade your connectivity with this essential component.