857-078-442-204

Heilind Number:EDA857-078-442-204
Manufacturer:EDAC
Manufacturer Number:857-078-442-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-442-204

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring both performance and longevity. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 5A across 78 positions. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse settings. Elevate your connectivity solutions with this essential component.