857-078-442-207

Heilind Number:EDA857-078-442-207
Manufacturer:EDAC
Manufacturer Number:857-078-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-442-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for superior performance, this connector features a 2-row configuration with 78 positions, ensuring seamless data transfer. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, making it ideal for high-density applications. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability even in extreme temperatures ranging from -40 to 105 °C. The contact material, Copper Alloy, ensures reliable conductivity. With a straight mount orientation, installation is effortless. Trust in this connector for robust and efficient board-to-board connections. Explore more in our PCB Connectors collection.